SKA10440 | Celduc Relais
Solid state relay, 2.5-10 VDC, zero voltage switching, 12-460 VAC, 5 A, PCB mounting, SKA10440
Order No.: 45P4755
EAN: 3760283308312
MPN:
SKA10440
Unit Price (€ / pc.)
38.9606 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SKA10440, Celduc Relais
The SKA10440 is a AC Solid state relay for printed circuit board mounting and is designed for most types of loads.
Features
- Over-Voltage protection on output (VDR) to have a high immunity
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10A
Technical specifications
Nennstrom | 5 A | |
Spannung | 12-460 VAC | |
Steuerspannung | 2,5-10 VDC | |
Spannung V RRM (Spitzensperrspannung) | 800 V | |
Schaltart | nullspannungsschaltend | |
Montage | Leiterplattenmontage | |
LED-Anzeige | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |