SKA20421 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 12-275 VAC, 5 A, PCB mounting, SKA20421
Unit Price (€ / pc.)
33.0344 € *
Available: 0 pcs.
Available in 5 Days: 1,588 pcs.
Leadtime: On Request **
Solid state relay, SKA20421, Celduc Relais
AC Solid state relay for PCB mounting, AC Random output with output protection.
Features
- Very low zero cross voltage
- Very low leakage current
- High surge current with a nominal power component of 10 A
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Applications
- Heating elements
- Discharge lamps
- Incandescent light bulbs and infrared lamps
- Motors
- Electrovalves and electromagnets
- Contactors
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 5 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 12-275 VAC | |
Control Voltage | 4-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |