SKA20460 | Celduc Relais

Solid state relay, 5-30 VDC, zero voltage switching, 24-600 VAC, 5 A, PCB mounting, SKA20460

Order No.: 45P4758
EAN: 3760283308251
MPN:
SKA20460
SKA20460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
37.7944 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
3,779.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
37.7944 €

Solid state relay, SKA20460, Celduc Relais

The SKA20460 is a AC Solid state relay for printed circuit board mounting and is designed for most types of loads.

Features

  • Very low zero cross voltage
  • Very low leakage current
  • High surge current with a nominal power component of 10A
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 5 A
Switching Mode nullspannungsschaltend
Voltage 24-600 VAC
Control Voltage 5-30 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes