SKB10420 | Celduc Relais
Solid state relay, 3-10 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, SKB10420
Order No.: 45P4760
EAN: 3760283308237
MPN:
SKB10420
Unit Price (€ / pc.)
19.992 € *
Available: 0 pcs.
Available in 5 Days: 153 pcs.
Leadtime: On Request **
Solid state relay, SKB10420, Celduc Relais
The SKB10420 is a AC Solid state relay for printed circuit board mounting and is designed for resistive loads, lamps or inductive loads with external VDR.
Features
- Very low zero cross voltage
- High surge current with a nominal power component of 10A
Technical specifications
Rated current | 5 A | |
Voltage | 12-280 VAC | |
Control Voltage | 3-10 VDC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |