SKH10120 | Celduc Relais
Solid state relay, 4-14 VDC, zero voltage switching, 12-280 VAC, 10 A, PCB mounting, SKH10120
Order No.: 45P4764
EAN: 3760283308190
MPN:
SKH10120
Unit Price (€ / pc.)
56.3346 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: On Request **
Solid state relay, SKH10120, Celduc Relais
The SKH10120 is a solid state relay for printed circuit board with integrated heatsink.
Features
- Zero-cross AC Output
- DCB technology ( Direct Copper Bonding)
Technical specifications
Rated current | 10 A | |
Voltage | 12-280 VAC | |
Control Voltage | 4-14 VDC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |