SKH10240 | Celduc Relais

Solid state relay, 4-14 VDC, zero voltage switching, 24-600 VAC, 10 A, PCB mounting, SKH10240

Order No.: 45P4765
EAN: 3760283308183
MPN:
SKH10240
Celduc Relais
SKH10240 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
66.4615 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
66.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
66.4615 €

Solid state relay, SKH10240, Celduc Relais

The SKH10240 is a solid state relay for printed circuit board with integrated heatsink.

Features

  • Zero-cross AC Output
  • Thyristor and DCB technology ( Direct Copper Bonding)
Technical specifications
LED display No
Assembly PCB mounting
Rated current 10 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 24-600 VAC
Control Voltage 4-14 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes