SKL10120 | Celduc Relais

Solid state relay, 4-14 VDC, zero voltage switching, 12-280 VAC, 16 A, PCB mounting, SKL10120

Order No.: 45P4768
EAN: 3760283308152
MPN:
SKL10120
SKL10120 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
46.8146 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
936.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
46.8146 €

Solid state relay, SKL10120, Celduc Relais

The SKL10120 is a solid state relay for printed circuit board mounting on an external heatsink.

Features

  • Zero-cross AC Output
  • DCB technology ( Direct Copper Bonding)
Technical specifications
Nennstrom 16 A
Spannung 12-280 VAC
Steuerspannung 4-14 VDC
Spannung V RRM (Spitzensperrspannung) 600 V
Schaltart nullspannungsschaltend
Montage Leiterplattenmontage
LED-Anzeige No
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes