SKL10220 | Celduc Relais

Solid state relay, 4-14 VDC, zero voltage switching, 12-280 VAC, 21 A, PCB mounting, SKL10220

Order No.: 45P4769
EAN: 3760283308145
MPN:
SKL10220
Celduc Relais
SKL10220 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
38.2585 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
38.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
38.2585 €

Solid state relay, SKL10220, Celduc Relais

The SKL10220 is a solid state relay for printed circuit board mounting on an external heatsink.

Features

  • Zero-cross AC Output
  • DCB technology ( Direct Copper Bonding)
Technical specifications
LED display No
Assembly PCB mounting
Rated current 21 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 600 V
Voltage 12-280 VAC
Control Voltage 4-14 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes