SKL10260 | Celduc Relais

Solid state relay, 4-14 VDC, zero voltage switching, 24-690 VAC, 30 A, PCB mounting, SKL10260

Order No.: 31G1225
EAN: 3760283308121
MPN:
SKL10260
Series: SK
SKL10260 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
62.0942 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: On Request **
Total Price:
1,241.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
62.0942 €

Solid state relay, SKL10260, Celduc Relais

Solid state relay for printed circuit board for mounting on an external heatsink.

Features

  • Thyristor and DCB technology ( Direct Copper Bonding)
  • Zero-cross AC Output
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 30 A
Switching Mode nullspannungsschaltend
Voltage 24-690 VAC
Control Voltage 4-14 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No