SKL10521 | Celduc Relais
Solid state relay, 3-14 VDC, zero voltage switching, 12-280 VAC, 50 A, PCB mounting, SKL10521
Order No.: 45P4772
EAN: 3760283308114
MPN:
SKL10521
Unit Price (€ / pc.)
55.7158 € *
Available in 5 Days: 297 pcs. - if ordered today
Solid state relay, SKL10521, Celduc Relais
The SKL10521 is a solid state relay for printed circuit board mounting on an external heatsink.
Features
- Random AC Output
- Thyristor and DCB technology ( Direct Copper Bonding)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 12-280 VAC | |
| Control Voltage | 3-14 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |