SKL20220 | Celduc Relais
Solid state relay, 8-32 VDC, zero voltage switching, 12-280 VAC, 21 A, PCB mounting, SKL20220
Order No.: 45P4776
EAN: 3760283308077
MPN:
SKL20220
Unit Price (€ / pc.)
38.2585 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Solid state relay, SKL20220, Celduc Relais
The SKL20220 is a solid state relay for printed circuit board mounting on an external heatsink.
Features
- Zero-cross AC Output
- DCB technology ( Direct Copper Bonding)
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 21 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 12-280 VAC | |
Control Voltage | 8-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |