SKL20240 | Celduc Relais
Solid state relay, 8-32 VDC, AC on/off random, 24-600 VAC, 22 A, PCB mounting, SKL20240
Order No.: 45P4777
EAN: 3760283308060
MPN:
SKL20240
Unit Price (€ / pc.)
58.7146 € *
Available: 0 pcs.
Available in 5 Days: 223 pcs.
Leadtime: On Request **
Solid state relay, SKL20240, Celduc Relais
The SKL20240 is a solid state relay for printed circuit board mounting on an external heatsink.
Features
- Zero-cross AC Output
- Thyristor and DCB technology ( Direct Copper Bonding)
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 22 A | |
Switching Mode | AC on/off random | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-600 VAC | |
Control Voltage | 8-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |