SKL20740 | Celduc Relais

Solid state relay, 8-32 VDC, zero voltage switching, 24-600 VAC, 30 A, PCB mounting, SKL20740

Order No.: 45P4779
EAN: 3760283308046
MPN:
SKL20740
SKL20740 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
152.7722 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
3,055.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
152.7722 €

Solid state relay, SKL20740, Celduc Relais

The SKL20740 is a solid state relay for printed circuit board mounting on an external heatsink.

Features

  • Zero-cross AC Output
  • Thyristor and DCB technology ( Direct Copper Bonding)
Technical specifications
Rated current 30 A
Voltage 24-600 VAC
Control Voltage 8-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes