SKLD31006 | Celduc Relais

Solid state relay, 7-30 VDC, DC on/off, 7-36 VDC, 10 A, PCB mounting, SKLD31006

Order No.: 45P4782
EAN: 3760283308022
MPN:
SKLD31006
SKLD31006 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
84.4424 € *
Available: 0 pcs.
Available in 5 Days: 1,052 pcs.
Leadtime: On Request **
Total Price:
844.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
84.4424 €

Solid state relay, SKLD31006, Celduc Relais

The SKLD31006 is a DC Solid state relay for printed circuit board.

Features

  • MOSFET output technology for high switching capabilities
  • Output voltage protection on the output by transil
Technical specifications
LED display No
Assembly Leiterplattenmontage
Rated current 10 A
Switching Mode DC ein/aus
Voltage 7-36 VDC
Control Voltage 7-30 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes