SLA03220L | Celduc Relais
Solid state relay, 18-32 VDC, AC on/off random, 12-280 VAC, 2 A, PCB mounting, SLA03220L
Order No.: 45P4784
EAN: 3760283308589
MPN:
SLA03220L
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Available in 5 Days: 1,289 pcs.
Leadtime: On Request **
Solid state relay, SLA03220L, Celduc Relais
The SLA03220L is a AC Solid state relay for printed circuit board mounting and is designed for most types of loads.
Features
- Pin to pin compatible with Electromechanical relays
- Over-Voltage protection on output (RC) to have a good immunity
Technical specifications
Rated current | 2 A | |
Voltage | 12-280 VAC | |
Control Voltage | 18-32 VDC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | AC ein/aus Zufällig | |
Assembly | Leiterplattenmontage | |
LED display | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |