SMB8650510 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-520 VAC, 50 A, screw mounting, SMB8650510
Order No.: 45P4790
EAN: 3760283306707
MPN:
SMB8650510
Unit Price (€ / pc.)
155.4259 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Solid state relay, SMB8650510, Celduc Relais
The SMB8650510 is a three phase power solid state relay especially designed for most types of loads.
Features
- Over-Voltage protection on output
- Direct copper bonding (DCB) technology
- Green LED visualization on the input
- Built in IP20 - protection with flaps
Technical specifications
Rated current | 50 A | |
Voltage | 24-520 VAC | |
Control Voltage | 4-30 VDC | |
Voltage V RRM (peak reverse voltage) | 1600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |