SMB8670910 | Celduc Relais

Solid state relay, 4-30 VDC, zero voltage switching, 24-520 VAC, 75 A, screw mounting, SMB8670910

Order No.: 45P4791
EAN: 3760283306691
MPN:
SMB8670910
SMB8670910 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
200.8958 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,008.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
200.8958 €

Solid state relay, SMB8670910, Celduc Relais

The SMB8670910 is a three phase power solid state relay especially designed for most types of loads.

Features

  • Over-Voltage protection on output
  • Direct copper bonding (DCB) technology
  • Green LED visualization on the input
  • Built in IP20 - protection with flaps
Technical specifications
Rated current 75 A
Voltage 24-520 VAC
Control Voltage 4-30 VDC
Voltage V RRM (peak reverse voltage) 1600 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes