SMCW6020 | Celduc Relais
Solid state relay, 10-24 VDC, 200-480 VAC, 40 A, DIN rail, SMCW6020
Order No.: 45P4796
EAN: 3760283306134
MPN:
SMCW6020
Unit Price (€ / pc.)
503.5247 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Solid state relay, SMCW6020, Celduc Relais
The SMCW6020 is a solid state relay for motor control. This motor starting current reduction allows to optimize the mains grid as well as its protections and avoid having voltage fluctuations leading to ambient light variations also called "flicker". SMCV can be employed everywhere using a costly and relatively big variable speed controller is not required. The SMCV also have diagnostic and self test functions to inform people involved in the machine maintenance and to reduce the cost and the delay to restart the production.
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 40 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 200-480 VAC | |
Control Voltage | 10-24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |