SMCW6080 | Celduc Relais

Solid state relay, 10-24 VDC, 200-480 VAC, 60 A, DIN rail, SMCW6080

Order No.: 45P4797
EAN: 3760283306127
MPN:
SMCW6080
SMCW6080 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
562.9533 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
562.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
562.9533 €

Solid state relay, SMCW6080, Celduc Relais

The SMCW6080 is a solid state relay for motor control. This motor starting current reduction allows to optimize the mains grid as well as its protections and avoid having voltage fluctuations leading to ambient light variations also called "flicker". SMCV can be employed everywhere using a costly and relatively big variable speed controller is not required. The SMCV also have diagnostic and self test functions to inform people involved in the machine maintenance and to reduce the cost and the delay to restart the production.

Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 60 A
Spannung 200-480 VAC
Steuerspannung 10-24 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes