SMCW6110 | Celduc Relais
Solid state relay, 10-24 VDC, 200-480 VAC, 80 A, DIN rail, SMCW6110
Order No.: 45P4798
EAN: 3760283306110
MPN:
SMCW6110
Unit Price (€ / pc.)
615.8012 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SMCW6110, Celduc Relais
The SMCW6110 is a solid state relay for motor control. This motor starting current reduction allows to optimize the mains grid as well as its protections and avoid having voltage fluctuations leading to ambient light variations also called "flicker". SMCV can be employed everywhere using a costly and relatively big variable speed controller is not required. The SMCV also have diagnostic and self test functions to inform people involved in the machine maintenance and to reduce the cost and the delay to restart the production.
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 80 A | |
Spannung V RRM (Spitzensperrspannung) | 60 V | |
Spannung | 200-480 VAC | |
Steuerspannung | 10-24 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |