SMQR9623410-WFF05 | Celduc Relais

Solid state relay, 10-30 VDC, zero voltage switching, 24-660 VAC, 18 A, DIN rail, SMQR9623410-WFF05

Order No.: 31G1229
EAN: 3760283309630
MPN:
SMQR9623410-WFF05
SMQR9623410-WFF05 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
318.6344 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Total Price:
318.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.6344 €

Solid state contactor, SMQR9623410-WFF05, Celduc Relais

Four-legs zero cross solid state contactor especially designed for AC-1 resistive loads. This ready-to-use is equipped with a fan and a security thermostat.

Features

  • 4 inputs with green LED visualization for each input
  • Double "push-in" spring power terminals
  • Designed in compliance with IEC/ EN60947-4-3 ; IEC 60335-1/ VDE0700-1 ; IEC 62314

Applicatons

  • Heating elements
Technical specifications
Rated current 18 A
Voltage 24-660 VAC
Control Voltage 10-30 VDC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No