SMT8620520 | Celduc Relais
Solid state relay, 4-30 VDC, zero voltage switching, 24-520 VAC, 25 A, screw mounting, SMT8620520
Order No.: 45P4801
EAN: 3760283306660
MPN:
SMT8620520
Unit Price (€ / pc.)
128.996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, SMT8620520, Celduc Relais
The SMT8620520 is a three phase power solid state relay especially designed for most types of loads.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Double Push-in spring power terminals
- Green LED visualization on the input
- Built in IP20
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage | 24-520 VAC | |
Control Voltage | 4-30 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |