SMT8628521 | Celduc Relais
Solid state relay, 24-255VAC/VDC, zero voltage switching, 24-520 VAC, 25 A, DIN rail, SMT8628521
Order No.: 45P4803
EAN: 3760283306646
MPN:
SMT8628521
Unit Price (€ / pc.)
167.8019 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Solid state relay, SMT8628521, Celduc Relais
The SMT8628521 is a three phase power solid state relay especially designed for most types of loads.
Features
- Over-Voltage protection on input (transil) and output (RC+VDR)
- Double Push-in spring power terminals
- Green LED visualization on the input
- Built in IP20
Technical specifications
LED display | Yes | |
Assembly | DIN rail | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-520 VAC | |
Control Voltage | 24-255VAC/VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |