SO367001 | Celduc Relais
Solid state relay, 0-10 VDC, 160-450 VAC, 75 A, screw mounting, SO367001
Order No.: 45P4805
EAN: 3760283300965
MPN:
SO367001
Unit Price (€ / pc.)
201.3004 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Fast burst control, SO367001, Celduc Relais
The SO367001 is a fast burst control solid state relay with analog control to adjust power on resistive loads.
Features
- Yellow LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 75 A | |
Voltage | 160-450 VAC | |
Control Voltage | 0-10 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |