SO400300 | Celduc Relais

Solid state relay, 8-30 VDC, 200-260 VAC, 125 A, screw mounting, SO400300

Order No.: 45P4807
EAN: 3760283301955
MPN:
SO400300
SO400300 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
258.5037 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
517.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
258.5037 €

Phase angle soft starter, SO400300, Celduc Relais

Phase angle soft starter with overvoltage protection by varistor.

Features

  • Green LED visualization on the input
  • IP20 protection by flaps on terminals

Applications

  • Lights
  • Universal motors
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 125 A
Spannung V RRM (Spitzensperrspannung) 1200 V
Spannung 200-260 VAC
Steuerspannung 8-30 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes