SO445020 | Celduc Relais
Solid state relay, 0-10 VDC, 100-280 VAC, 50 A, screw mounting, SO445020
Unit Price (€ / pc.)
206.9886 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SO445020, Celduc Relais
SSR based phase angle controller with analog control to adjust power on resistive loads (linear power law response).
Features
- Overvoltage protection by varistor
- Designed in compliance with EN60947-4-3 (IEC947-4-3) and EN60950/VDE0805 (Reinforced Insulation)
- IP20 protection by flaps on terminals
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 50 A | |
Voltage | 100-280 VAC | |
Control Voltage | 0-10 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |