SO445420 | Celduc Relais
Solid state relay, 90-265 VAC, 50 A, screw mounting, SO445420
Order No.: 45P4810
EAN: 3760283302907
MPN:
SO445420
Unit Price (€ / pc.)
190.0668 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Phase angle controller, SO445420, Celduc Relais
The SO445420 is a phase angle controller with analog switching solid state relay works for resitive load power control in accordance with the phase angle principle.
Features
- Overvoltage protection by varistor
- Green LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 50 A | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannung | 90-265 VAC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |