SO465020 | Celduc Relais

Solid state relay, 0-10 VDC, 200-480 VAC, 50 A, screw mounting, SO465020

Order No.: 45P4811
EAN: 3760283300811
MPN:
SO465020
Celduc Relais
SO465020 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
223.839 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: On Request **
Total Price:
223.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
223.839 €

Phase angle controller, SO465020, Celduc Relais

The SO465020 is a phase angle controller with analog control to adjust power on resistive loads (linear power law response).

Features

  • Overvoltage protection by varistor
  • Green LED visualization on the input
  • IP20 protection by flaps on terminals
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 50 A
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 200-480 VAC
Control Voltage 0-10 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes