SO465620 | Celduc Relais

Solid state relay, 200-480 VAC, 50 A, screw mounting, SO465620

Order No.: 45P4814
EAN: 3760283300323
MPN:
SO465620
SO465620 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
253.4224 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
506.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
253.4224 €

Phase angle controller, SO465620, Celduc Relais

The SO465620 is a phase angle controller with analog control to adjust power on resistive loads (linear power law response).

Features

  • Overvoltage protection by varistor
  • Green LED visualization on the input
  • IP20 protection by flaps on terminals
Technical specifications
Filter Property Value
Rated current 50 A
Voltage 200-480 VAC
Voltage V RRM (peak reverse voltage) 1200 V
Assembly screw mounting
LED display Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 85365003
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes