SO467501 | Celduc Relais
Solid state relay, 1-5 VDC, 160-450 VAC, 75 A, screw mounting, SO467501
Order No.: 45P4816
EAN: 3760283300439
MPN:
SO467501
Unit Price (€ / pc.)
228.0992 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Phase angle controller, SO467501, Celduc Relais
The SO467501 is a phase angle controller with analog control to adjust power on resistive loads (linear power law response).
Features
- Yellow LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 75 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 160-450 VAC | |
Control Voltage | 1-5 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |