SO468020 | Celduc Relais
Solid state relay, 0-10 VDC, 200-480 VAC, 95 A, screw mounting, SO468020
Order No.: 45P4817
EAN: 3760283302921
MPN:
SO468020
Unit Price (€ / pc.)
253.4224 € *
Available in 5 Days: 260 pcs. - if ordered today
Phase angle controller, SO468020, Celduc Relais
The SO468020 is a phase angle controller with analog control to adjust power on resistive loads (linear power law response).
Features
- Overvoltage protection by varistor
- Green LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 95 A | |
| Voltage | 200-480 VAC | |
| Control Voltage | 0-10 VDC | |
| Assembly | screw mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |