SO468120 | Celduc Relais
Solid state relay, 0-5 VDC, 200-480 VAC, 95 A, screw mounting, SO468120
Order No.: 45P4818
EAN: 3760283302938
MPN:
SO468120
Unit Price (€ / pc.)
253.4224 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Phase angle controller, SO468120, Celduc Relais
The SO468120 is a phase angle controller with analog control to adjust power on resistive loads (linear power law response).
Features
- Overvoltage protection by varistor
- Green LED visualization on the input
- IP20 protection by flaps on terminals
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 95 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 200-480 VAC | |
Control Voltage | 0-5 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |