SO468420 | Celduc Relais

Solid state relay, 200-480 VAC, 95 A, screw mounting, SO468420

Order No.: 45P4819
EAN: 3760283301337
MPN:
SO468420
Celduc Relais
SO468420 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
236.5482 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
236.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
236.5482 €

Phase angle controller, SO468420, Celduc Relais

The SO468420 is a phase angle controller with analog switching solid state relay works for resitive load power control in accordance with the phase angle principle.

Features

  • Overvoltage protection by varistor
  • Green LED visualization on the input
  • IP20 protection by flaps on terminals
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 95 A
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 200-480 VAC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes