SO765090 | Celduc Relais

Solid state relay, 3.5-32 VDC, AC on/off random, 24-510 VAC, 50 A, screw mounting, SO765090

Order No.: 45P4824
EAN: 3760283301818
MPN:
SO765090
Celduc Relais
SO765090 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
83.7522 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: On Request **
Total Price:
83.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
83.7522 €

Solid state relay, SO765090, Celduc Relais

The SO765090 is a single phase power solid state relay designed for high inductive loads,motors (AC-53) and phase angle control applications.

Features

  • Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 50 A
Switching Mode AC on/off random
Voltage 24-510 VAC
Control Voltage 3.5-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes