SO768090 | Celduc Relais
Solid state relay, 3.5-32 VDC, AC on/off random, 24-510 VAC, 95 A, screw mounting, SO768090
Order No.: 45P4827
EAN: 3760283300408
MPN:
SO768090
Unit Price (€ / pc.)
120.0710 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: On Request **
Solid state relay, SO768090, Celduc Relais
The SO768090 is a single phase power solid state relay designed for high inductive loads,motors (AC-53) and phase angle control applications.
Features
- Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 95 A | |
Switching Mode | AC on/off random | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-510 VAC | |
Control Voltage | 3.5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |