SO843970 | Celduc Relais

Solid state relay, 20-265 VAC/VDC, zero voltage switching, 12-275 VAC, 35 A, screw mounting, SO843970

Order No.: 45P4833
EAN: 3760283302792
MPN:
SO843970
Celduc Relais
SO843970 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
59.8332 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Total Price:
59.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
59.8332 €

Solid state relay, SO843970, Celduc Relais

The SO843970 is a single phase power solid state relay designed for most types of loads.

Features

  • Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
  • Very low zero cross voltage
  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 35 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 600 V
Voltage 12-275 VAC
Control Voltage 20-265 VAC/VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes