SO865070 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 50 A, screw mounting, SO865070

Order No.: 45P4840
EAN: 3760283300248
MPN:
SO865070
Celduc Relais
SO865070 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
62.4512 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
62.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
62.4512 €

Solid state relay, SO865070, Celduc Relais

The SO865070 is a single phase power solid state relay designed for most types of loads.

Features

  • Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
  • Very low zero cross voltage
  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 50 A
Switching Mode zero voltage switching
Voltage 24-510 VAC
Control Voltage 3.5-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes