SO868070 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 95 A, screw mounting, SO868070
Order No.: 45P4844
EAN: 3760283302389
MPN:
SO868070
Unit Price (€ / pc.)
112.8358 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: On Request **
Solid state relay, SO868070, Celduc Relais
The SO868070 is a single phase power solid state relay designed for most types of loads.
Features
- Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
- Very low zero cross voltage
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 95 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 24-510 VAC | |
Control Voltage | 3,5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |