SO869070-TH | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 125 A, screw mounting, SO869070-TH

Order No.: 45P4847
EAN: 3760283309043
MPN:
SO869070-TH
SO869070-TH Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
173.7876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,301.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
173.7876 €

Solid state relay, SO869070-TH, Celduc Relais

The SO869070-TH is a single phase power solid state relay designed for most types of loads.

Features

  • Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
  • Very low zero cross voltage
  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Nennstrom 125 A
Spannung 24-510 VAC
Steuerspannung 3,5-32 VDC
Spannung V RRM (Spitzensperrspannung) 1200 V
Schaltart nullspannungsschaltend
Montage Schraubmontage
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes