SO869970 | Celduc Relais

Solid state relay, 20-265 VAC/VDC, zero voltage switching, 24-510 VAC, 125 A, screw mounting, SO869970

Order No.: 45P4848
EAN: 3760283302624
MPN:
SO869970
SO869970 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
176.0248 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: On Request **
Total Price:
3,344.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
176.0248 €

Solid state relay, SO869970, Celduc Relais

The SO869970 is a single phase power solid state relay designed for most types of loads.

Features

  • Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
  • Very low zero cross voltage
  • Green LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 125 A
Switching Mode nullspannungsschaltend
Voltage 24-510 VAC
Control Voltage 20-265 VAC/VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes