SO887040 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-690 VAC, 75 A, panel mounting, SO887040
Unit Price (€ / pc.)
153.6528 € *
Available: 0 pcs.
Available in 5 Days: 238 pcs.
Leadtime: On Request **
Solid state relay, SO887040, Celduc Relais
Zero cross solid state relay designed for most types of loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy: 24 to 690VAC 75A. High I²t model > 6000A²s for MCB (Miniature Circuit Breaker) protection.
Features
- Very low zero cross voltage
- Green LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Applicatons
- Heating elements
- Discharge lamps
- LEDs
- Electrovalves and electromagnets
- Motors
- Incandescent light bulbs and infrared lamps
- Capacitors
- Contactors
Technical specifications
Rated current | 75 A | |
Voltage | 24-690 VAC | |
Control Voltage | 3,5-32 VDC | |
Voltage V RRM (peak reverse voltage) | 1.6 kV | |
Switching Mode | nullspannungsschaltend | |
Assembly | Panelmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |