SO888060 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-690 VAC, 95 A, screw mounting, SO888060

Order No.: 45P4852
EAN: 3760283302372
MPN:
SO888060
Celduc Relais
SO888060 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
139.7417 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Total Price:
139.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
139.7417 €

Solid state relay, SO888060, Celduc Relais

The SO888060 is a single phase power solid state relay designed for most types of loads.

Features

  • Over-Voltage protection on input (transil) and output (RC+ VDR) to have a high immunity
  • Very low zero cross voltage
  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display Yes
Assembly screw mounting
Rated current 95 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 1600 V
Voltage 24-690 VAC
Control Voltage 3.5-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes