SO941460 | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 12 A, screw mounting, SO941460

Order No.: 31G1245
EAN: 3760283300293
MPN:
SO941460
Series: SO9
SO941460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
38.8416 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
737.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
38.8416 €

Solid state relay, SO941460, Celduc Relais

Single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
  • Designed in conformity with IEC/ EN60947-4-3; IEC 60335-1/ VDE0700-1; UL-cUL
Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 12 A
Switching Mode nullspannungsschaltend
Voltage 12-280 VAC
Control Voltage 3-32 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No