SO941460 | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 12 A, screw mounting, SO941460

Order No.: 45P4855
EAN: 3760283300293
MPN:
SO941460
Series: SO9
SO941460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
33.0106 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
627.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
33.0106 €

Solid state relay, SO941460, Celduc Relais

The SO941460 is a single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 12 A
Schaltart nullspannungsschaltend
Spannung 12-280 VAC
Steuerspannung 3-32 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes