SO942470 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-275 VAC, 25 A, screw mounting, SO942470
Unit Price (€ / pc.)
40.8051 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SO942470, Celduc Relais
The SO942470 is a single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 25 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 12-275 VAC | |
Steuerspannung | 3-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |