SO942960 | Celduc Relais

Solid state relay, 185-265 VAC/VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SO942960

Order No.: 31G1247
EAN: 3760283302198
MPN:
SO942960
Series: SO9
SO942960 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
44.8392 € *
Available: 0 pcs.
Available in 5 Days: 567 pcs.
Leadtime: On Request **
Total Price:
851.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
44.8392 €

Solid state relay, SO942960, Celduc Relais

Single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Green LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
  • Designed in conformity with EN60947-4-3 (IEC947-4-3) -UL-cUL
Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 25 A
Switching Mode nullspannungsschaltend
Voltage 12-280 VAC
Control Voltage 185-265 VAC/VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No