SO942960 | Celduc Relais
Solid state relay, 185-265 VAC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SO942960
Unit Price (€ / pc.)
38.1157 € *
Available: 0 pcs.
Available in 5 Days: 567 pcs.
Leadtime: On Request **
Solid state relay, SO942960, Celduc Relais
The SO942960 is a single phase power solid state relay especially designed for resistive loads (AC-51).
Features
- Green LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current | 25 A | |
Voltage | 12-280 VAC | |
Control Voltage | 185-265 VAC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |