SO943460 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 40 A, screw mounting, SO943460
Unit Price (€ / pc.)
52.241 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SO943460, Celduc Relais
Single phase power solid state relay especially designed for resistive loads (AC-51). Back to back thyristors on output with Thermo Mechanical Stress Solution technology with a long lifetime expectancy: 12 to 280 VAC 40 A.
Features
- Green LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 ; IEC 60335-1/ VDE0700-1 ; UL508 (cURus)
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 40 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 12-280 VAC | |
Control Voltage | 3-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |