SO963440 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 40 A, screw mounting, SO963440

Order No.: 45P4865
EAN: 3760283308930
MPN:
SO963440
Series: SO9
SO963440 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
46.9217 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: On Request **
Total Price:
891.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
46.9217 €

Solid state relay, SO963440, Celduc Relais

The SO963440 is a single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Overvoltage protection at the output by self turn ON of the thyristors (TVS diodes on gates)
  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current 40 A
Voltage 24-600 VAC
Control Voltage 3,5-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly Schraubmontage
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes