SO963460 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SO963460

Order No.: 45P4866
EAN: 3760283302310
MPN:
SO963460
Series: SO9
SO963460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
45.8269 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
870.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
19 pcs.
45.8269 €

Solid state relay, SO963460, Celduc Relais

The SO963460 is a single phase power solid state relay especially designed for resistive loads (AC-51).

Features

  • Green LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Filter Property Value
Rated current 35 A
Voltage 24-600 VAC
Control Voltage 3.5-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode zero voltage switching
Assembly screw mounting
LED display Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 85365003
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes